Part Details for BUV4616A by Motorola Semiconductor Products
Overview of BUV4616A by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUV4616A
BUV4616A CAD Models
BUV4616A Part Data Attributes
|
BUV4616A
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
BUV4616A
Motorola Semiconductor Products
Power Bipolar Transistor, 6A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 85 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 12 MHz | |
Turn-off Time-Max (toff) | 3800 ns |
Alternate Parts for BUV4616A
This table gives cross-reference parts and alternative options found for BUV4616A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUV4616A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BUV46N | Motorola Mobility LLC | Check for Price | 6A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB | BUV4616A vs BUV46N |
BUV46D1 | Motorola Mobility LLC | Check for Price | 6A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB | BUV4616A vs BUV46D1 |
BUV46UA | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 6A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BUV4616A vs BUV46UA |
BUV46UA | Motorola Mobility LLC | Check for Price | 6A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB | BUV4616A vs BUV46UA |
BUV4616 | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 6A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BUV4616A vs BUV4616 |
BUV46U | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 6A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BUV4616A vs BUV46U |