Part Details for BUV4616 by Motorola Mobility LLC
Overview of BUV4616 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUV4616
BUV4616 CAD Models
BUV4616 Part Data Attributes
|
BUV4616
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
BUV4616
Motorola Mobility LLC
6A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 85 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 12 MHz | |
Turn-off Time-Max (toff) | 3800 ns |
Alternate Parts for BUV4616
This table gives cross-reference parts and alternative options found for BUV4616. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUV4616, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUV46N | 6A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | BUV4616 vs BUV46N |
BUV46S | 6A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | BUV4616 vs BUV46S |
BUV46W | 6A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | BUV4616 vs BUV46W |
BUV46D1 | Power Bipolar Transistor, 6A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BUV4616 vs BUV46D1 |
BUV46D1 | 6A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | BUV4616 vs BUV46D1 |
BUV46UA | Power Bipolar Transistor, 6A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BUV4616 vs BUV46UA |
BUV46UA | 6A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | BUV4616 vs BUV46UA |
BUV4616 | Power Bipolar Transistor, 6A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BUV4616 vs BUV4616 |
BUV4616A | 6A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | BUV4616 vs BUV4616A |
BUV46U | Power Bipolar Transistor, 6A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BUV4616 vs BUV46U |