There are no models available for this part yet.
Overview of BUS12A-JQR-B by TT Electronics Power and Hybrid / Semelab Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
CAD Models for BUS12A-JQR-B by TT Electronics Power and Hybrid / Semelab Limited
Part Data Attributes for BUS12A-JQR-B by TT Electronics Power and Hybrid / Semelab Limited
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SEMELAB LTD
|
Part Package Code
|
TO-3
|
Package Description
|
FLANGE MOUNT, O-MBFM-P2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
8 A
|
Collector-Emitter Voltage-Max
|
450 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
15
|
JEDEC-95 Code
|
TO-204AA
|
JESD-30 Code
|
O-MBFM-P2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for BUS12A-JQR-B
This table gives cross-reference parts and alternative options found for BUS12A-JQR-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUS12A-JQR-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUS12A | 8A, 450V, NPN, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUS12A-JQR-B vs BUS12A |
BUS12A.MODR1 | 8A, 450V, NPN, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUS12A-JQR-B vs BUS12A.MODR1 |
BUS12A-JQR-BR1 | Power Bipolar Transistor, 8A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN | TT Electronics Resistors | BUS12A-JQR-B vs BUS12A-JQR-BR1 |
BUS12A-JQR-B | Power Bipolar Transistor, 8A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN | TT Electronics Resistors | BUS12A-JQR-B vs BUS12A-JQR-B |
BUS12A.MOD | 8A, 450V, NPN, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUS12A-JQR-B vs BUS12A.MOD |
BUS12A.MODR1 | Power Bipolar Transistor, 8A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN | TT Electronics Resistors | BUS12A-JQR-B vs BUS12A.MODR1 |
BUS12A-JQR-AR1 | Power Bipolar Transistor, 8A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN | TT Electronics Resistors | BUS12A-JQR-B vs BUS12A-JQR-AR1 |