Part Details for BUL58BSMD-JQR-BR4 by TT Electronics Power and Hybrid / Semelab Limited
Overview of BUL58BSMD-JQR-BR4 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUL58BSMD-JQR-BR4
BUL58BSMD-JQR-BR4 CAD Models
BUL58BSMD-JQR-BR4 Part Data Attributes
|
BUL58BSMD-JQR-BR4
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
BUL58BSMD-JQR-BR4
TT Electronics Power and Hybrid / Semelab Limited
7A, 90V, NPN, Si, POWER TRANSISTOR, SMD1-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Package Description | CHIP CARRIER, R-CBCC-N3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 7 A | |
Collector-Emitter Voltage-Max | 90 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-30 Code | R-CBCC-N3 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 20 MHz |
Alternate Parts for BUL58BSMD-JQR-BR4
This table gives cross-reference parts and alternative options found for BUL58BSMD-JQR-BR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUL58BSMD-JQR-BR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUL58BSMDR4 | Power Bipolar Transistor, 7A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 3 Pin, SMD1-3 | TT Electronics Resistors | BUL58BSMD-JQR-BR4 vs BUL58BSMDR4 |
BUL58BSMD-QR-B | 7A, 90V, NPN, Si, POWER TRANSISTOR, SMD1-3 | TT Electronics Power and Hybrid / Semelab Limited | BUL58BSMD-JQR-BR4 vs BUL58BSMD-QR-B |
BUL58BSMDR4 | 7A, 90V, NPN, Si, POWER TRANSISTOR, SMD1-3 | TT Electronics Power and Hybrid / Semelab Limited | BUL58BSMD-JQR-BR4 vs BUL58BSMDR4 |
BUL58BSMD | Power Bipolar Transistor, 7A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 3 Pin, SMD1-3 | TT Electronics Resistors | BUL58BSMD-JQR-BR4 vs BUL58BSMD |
BUL58BSMD-JQR-A | Power Bipolar Transistor, 7A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 3 Pin, SMD1-3 | TT Electronics Resistors | BUL58BSMD-JQR-BR4 vs BUL58BSMD-JQR-A |
BUL58BSMD-JQR-AR4 | 7A, 90V, NPN, Si, POWER TRANSISTOR, SMD1-3 | TT Electronics Power and Hybrid / Semelab Limited | BUL58BSMD-JQR-BR4 vs BUL58BSMD-JQR-AR4 |
BUL58BSMD-JQR-AR4 | Power Bipolar Transistor, 7A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 3 Pin, SMD1-3 | TT Electronics Resistors | BUL58BSMD-JQR-BR4 vs BUL58BSMD-JQR-AR4 |
BUL58BSMD-QR-BR4 | 7A, 90V, NPN, Si, POWER TRANSISTOR, SMD1-3 | TT Electronics Power and Hybrid / Semelab Limited | BUL58BSMD-JQR-BR4 vs BUL58BSMD-QR-BR4 |
BUL58BSMD-JQR-B | 7A, 90V, NPN, Si, POWER TRANSISTOR, SMD1-3 | TT Electronics Power and Hybrid / Semelab Limited | BUL58BSMD-JQR-BR4 vs BUL58BSMD-JQR-B |
BUL58BSMD-QR-BR4 | Power Bipolar Transistor, 7A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 3 Pin, SMD1-3 | TT Electronics Resistors | BUL58BSMD-JQR-BR4 vs BUL58BSMD-QR-BR4 |