-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUK9Y1R9-40H - N-channel 40 V, 1.9 mΩ logic level MOSFET in LFPAK56@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5905
|
Newark | Mosfet, Aec-Q101, N-Ch, 40V, Sot-669, Transistor Polarity:N Channel, Continuous Drain Current Id:120A, Drain Source Voltage Vds:40V, On Resistance Rds(On):0.00144Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.66V, Power Rohs Compliant: Yes |Nexperia BUK9Y1R9-40HX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3300 / $2.9100 | Buy Now |
DISTI #
BUK9Y1R9-40HX-ND
|
DigiKey | BUK9Y1R9-40H/SOT669/LFPAK Min Qty: 1500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7464 / $0.7497 | Buy Now |
DISTI #
BUK9Y1R9-40HX
|
Avnet Americas | Transistor MOSFET N-CH 40V 120A 4-Pin SOT-669 T/R - Tape and Reel (Alt: BUK9Y1R9-40HX) Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.6943 / $0.7882 | Buy Now |
DISTI #
771-BUK9Y1R9-40HX
|
Mouser Electronics | MOSFETs BUK9Y1R9-40H/SOT669/LFPAK RoHS: Compliant | 1500 |
|
$0.7460 / $0.9960 | Buy Now |
DISTI #
V72:2272_21638010
|
Arrow Electronics | Trans MOSFET N-CH 40V 120A 5-Pin(4+Tab) LFPAK T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2323 Container: Cut Strips | Americas - 876 |
|
$0.9567 / $1.3000 | Buy Now |
|
Future Electronics | N-Channel 40 V 120 A 1.9 mOhm 217 W SMT Automotive logic level Mosfet - LFPAK56 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 3000Reel |
|
$0.7300 / $0.7850 | Buy Now |
|
Future Electronics | N-Channel 40 V 120 A 1.9 mOhm 217 W SMT Automotive logic level Mosfet - LFPAK56 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.7300 / $0.7750 | Buy Now |
DISTI #
69076388
|
Verical | Trans MOSFET N-CH 40V 120A 5-Pin(4+Tab) LFPAK T/R Automotive AEC-Q101 Min Qty: 7 Package Multiple: 1 Date Code: 2323 | Americas - 876 |
|
$0.9567 | Buy Now |
DISTI #
BUK9Y1R9-40HX
|
TTI | MOSFETs BUK9Y1R9-40H/SOT669/LFPAK RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.7500 / $0.7800 | Buy Now |
DISTI #
BUK9Y1R9-40HX
|
Avnet Asia | Transistor MOSFET N-CH 40V 120A 4-Pin SOT-669 T/R (Alt: BUK9Y1R9-40HX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.9482 / $1.0605 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK9Y1R9-40HX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK9Y1R9-40HX
Nexperia
BUK9Y1R9-40H - N-channel 40 V, 1.9 mΩ logic level MOSFET in LFPAK56@en-us SOIC 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |