Part Details for BUK9840-55,135 by NXP Semiconductors
Overview of BUK9840-55,135 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BUK9840-55,135
BUK9840-55,135 CAD Models
BUK9840-55,135 Part Data Attributes
|
BUK9840-55,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK9840-55,135
NXP Semiconductors
5A, 55V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE, ESD PROTECTION | |
Avalanche Energy Rating (Eas) | 60 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUK9840-55,135
This table gives cross-reference parts and alternative options found for BUK9840-55,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK9840-55,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK9840-55,115 | N-channel TrenchMOS logic level FET SC-73 4-Pin | NXP Semiconductors | BUK9840-55,135 vs BUK9840-55,115 |
BUK9840-55135 | TRANSISTOR 5 A, 55 V, 0.04 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | BUK9840-55,135 vs BUK9840-55135 |
BUK9840-55 | Power Field-Effect Transistor | Nexperia | BUK9840-55,135 vs BUK9840-55 |
934045320115 | 5A, 55V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | BUK9840-55,135 vs 934045320115 |
BUK9840-55 | 5A, 55V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | BUK9840-55,135 vs BUK9840-55 |
BUK9840-55T/R | TRANSISTOR 5 A, 55 V, 0.04 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SC-73, 4 PIN, FET General Purpose Power | NXP Semiconductors | BUK9840-55,135 vs BUK9840-55T/R |