There are no models available for this part yet.
Overview of BUK9616-75B by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BUK9616-75B by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 151 |
|
RFQ | ||||
Quest Components | 120 |
|
$1.1352 / $2.0640 | Buy Now |
CAD Models for BUK9616-75B by NXP Semiconductors
Part Data Attributes for BUK9616-75B by NXP Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
PLASTIC, D2PAK-3
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
LOGIC LEVEL COMPATIBLE
|
Avalanche Energy Rating (Eas)
|
140 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
75 V
|
Drain Current-Max (ID)
|
67 A
|
Drain-source On Resistance-Max
|
0.018 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
245
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
157 W
|
Pulsed Drain Current-Max (IDM)
|
270 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for BUK9616-75B
This table gives cross-reference parts and alternative options found for BUK9616-75B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK9616-75B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK9616-75B | Power Field-Effect Transistor | Nexperia | BUK9616-75B vs BUK9616-75B |
BUK9616-75B,118 | N-channel TrenchMOS logic level FET D2PAK 3-Pin | NXP Semiconductors | BUK9616-75B vs BUK9616-75B,118 |
Related Parts for BUK9616-75B
-
BUK9616-75B,118Power Field-Effect Transistors
-
LPC4357JBD208EMicrocontrollers
-
LM2675M-5.0Switching Regulator or Controllers
-
PMBFJ174Small Signal Field-Effect Transistors
-
MBRS1100T3GRectifier Diodes
-
C1206C474K1RACTUFixed Capacitors
-
NCV8537MNADJR2GLinear Regulator ICs
-
SZMMBZ33VALT1GTransient Suppressors
-
LFE5U-45F-6BG381CField Programmable Gate Arrays