Transistors
BUK9616-75B,118
Description: N-channel TrenchMOS logic level FET@en-us D2PAK 3-Pin

Overview of BUK9616-75B,118 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BUK9616-75B,118 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 32AC6777
Newark Mosfet, Aec-Q101, N-Ch, 75V, To-263, Transistor Polarity:N Channel, Continuous Drain Current Id:67A, Drain Source Voltage Vds:75V, On Resistance Rds(On):0.014Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.5V, Power Rohs Compliant: Yes |Nexperia BUK9616-75B,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.7900
  • 10 $1.5200
  • 25 $1.4200
  • 50 $1.3300
  • 100 $1.2300
  • 250 $1.2100
  • 500 $1.1800
  • 1,600 $0.9100
$0.9100 / $1.7900 Buy Now
DISTI # 1727-4714-1-ND
DigiKey MOSFET N-CH 75V 67A D2PAK Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 6355
In Stock
  • 1 $1.5400
  • 10 $1.2750
  • 100 $1.0147
  • 800 $0.8586
  • 1,600 $0.7285
  • 2,400 $0.6921
  • 5,600 $0.6661
$0.6661 / $1.5400 Buy Now
DISTI # BUK9616-75B,118
Avnet Americas Trans MOSFET N-CH 75V 67A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: BUK9616-75B,118) RoHS: Compliant Min Qty: 524 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 35900 Partner Stock
  • 524 $0.7073
  • 530 $0.6882
  • 1,100 $0.6691
  • 2,700 $0.6499
  • 5,300 $0.6308
  • 27,000 $0.6117
  • 53,000 $0.5926
$0.5926 / $0.7073 Buy Now
DISTI # BUK9616-75B,118
Avnet Americas Trans MOSFET N-CH 75V 67A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: BUK9616-75B,118) RoHS: Compliant Min Qty: 4800 Package Multiple: 800 Container: Reel 0
  • 4,800 $0.7859
  • 6,400 $0.7646
  • 11,200 $0.7434
  • 24,000 $0.7222
  • 48,000 $0.7009
  • 240,000 $0.6797
  • 480,000 $0.6584
$0.6584 / $0.7859 Buy Now
DISTI # 771-BUK9616-75B118
Mouser Electronics MOSFETs BUK9616-75B/SOT404/D2PAK RoHS: Compliant 5164
  • 1 $1.5400
  • 10 $1.2800
  • 100 $1.0200
  • 250 $0.9970
  • 500 $0.9690
  • 800 $0.7170
  • 2,400 $0.6910
  • 4,800 $0.6670
  • 9,600 $0.6630
$0.6630 / $1.5400 Buy Now
Future Electronics BUK9616 Series 75 V 67 A 157 W N-Channel TrenchMOS Logic Level FET - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 800 Lead time: 52 Weeks Container: Reel 0
Reel
  • 800 $0.7300
  • 1,600 $0.7150
  • 2,400 $0.7050
  • 3,200 $0.7000
  • 4,000 $0.6800
$0.6800 / $0.7300 Buy Now
Rochester Electronics N-channel TrenchMOS logic level FET RoHS: Compliant Status: Active Min Qty: 1 35900
  • 1 $0.6969
  • 25 $0.6830
  • 100 $0.6551
  • 500 $0.6272
  • 1,000 $0.5924
$0.5924 / $0.6969 Buy Now
DISTI # BUK9616-75B.118
TME Transistor: N-MOSFET, unipolar, 75V, 47A, Idm: 270A, 157W Min Qty: 1 487
  • 1 $1.4800
  • 5 $1.3400
  • 25 $1.1800
  • 100 $1.0700
  • 800 $0.9800
$0.9800 / $1.4800 Buy Now
DISTI # BUK9616-75B,118
Avnet Silica Trans MOSFET N-CH 75V 67A 3-Pin(2+Tab) D2PAK T/R (Alt: BUK9616-75B,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Silica - 4800
Buy Now
DISTI # C1S537100734501
Chip1Stop BUK9616-75B/SOT404/D2PAK RoHS: Compliant pbFree: Yes Container: Cut Tape 5
  • 5 $0.5390
$0.5390 Buy Now
DISTI # BUK9616-75B,118
EBV Elektronik Trans MOSFET N-CH 75V 67A 3-Pin(2+Tab) D2PAK T/R (Alt: BUK9616-75B,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 54 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for BUK9616-75B,118 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BUK9616-75B,118 by Nexperia

BUK9616-75B,118
Nexperia
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
D2PAK
Package Description
SMALL OUTLINE, R-PSSO-G2
Pin Count
3
Manufacturer Package Code
SOT404
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Date Of Intro
1997-09-16
Samacsys Manufacturer
Nexperia
Additional Feature
LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas)
140 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
75 V
Drain Current-Max (ID)
67 A
Drain-source On Resistance-Max
0.018 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
270 A
Qualification Status
Not Qualified
Reference Standard
AEC-Q101
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. BUK9616-75B,118
    Nexperia
    N-channel TrenchMOS logic level FET@en-us D2PAK 3-Pin
    VS

Alternate Parts for BUK9616-75B,118

This table gives cross-reference parts and alternative options found for BUK9616-75B,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK9616-75B,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BUK9616-75B Power Field-Effect Transistor Nexperia BUK9616-75B,118 vs BUK9616-75B
BUK9616-75B,118 N-channel TrenchMOS logic level FET D2PAK 3-Pin NXP Semiconductors BUK9616-75B,118 vs BUK9616-75B,118
Part Number Description Manufacturer Compare
BUK9616-75B,118 N-channel TrenchMOS logic level FET D2PAK 3-Pin NXP Semiconductors BUK9616-75B,118 vs BUK9616-75B,118
BUK9616-75B Power Field-Effect Transistor Nexperia BUK9616-75B,118 vs BUK9616-75B

Related Parts for BUK9616-75B,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BUK9616-75B,118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BUK9616-75B,118 by Nexperia

  • Please alert me when BUK9616-75B,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BUK9616-75B,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BUK9616-75B,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BUK9616-75B,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BUK9616-75B,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BUK9616-75B,118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: