Part Details for BUK9516-75B by Philips Semiconductors
Overview of BUK9516-75B by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for BUK9516-75B
BUK9516-75B CAD Models
BUK9516-75B Part Data Attributes
|
BUK9516-75B
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK9516-75B
Philips Semiconductors
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Total Weight | 1907 | |
Category CO2 Kg | 8.8 | |
CO2 | 16781.600000000002 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
CAS Accounted for Wt | 96 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | FMD | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 67 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 157 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |