Transistors
BUK9510-100B,127
Description: N-channel TrenchMOS logic level FET@en-us TO-220 3-Pin

Overview of BUK9510-100B,127 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CY7C0853AV-100BBI Rochester Electronics CY7C0853 - Flex36 3.3V 256K X 36 Synchronous Dual-Port RAM, Industrial Temp
100B484S2-7Y8 Renesas Electronics Corporation 4K X 4 ECL I/O SRAM
100B484S4Y8 Renesas Electronics Corporation 4K X 4 ECL I/O SRAM

Price & Stock for BUK9510-100B,127 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # BUK9510-100B,127
Avnet Americas Trans MOSFET N-CH 100V 75A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BUK9510-100B,127) RoHS: Compliant Min Qty: 472 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 5087 Partner Stock
  • 472 $0.7585
  • 480 $0.7426
  • 950 $0.7213
  • 2,400 $0.7107
  • 4,800 $0.6948
  • 24,000 $0.6789
  • 48,000 $0.6577
$0.6577 / $0.7585 Buy Now
DISTI # C1S548200614583
Chip1Stop Trans MOSFET N-CH 100V 75A Automotive 3-Pin(3+Tab) TO-220AB Rail RoHS: Compliant pbFree: No Container: Tube 200
  • 1 $0.6890
  • 10 $0.6350
  • 50 $0.6230
  • 100 $0.5950
  • 200 $0.5860
$0.5860 / $0.6890 Buy Now

CAD Models for BUK9510-100B,127 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BUK9510-100B,127 by Nexperia

BUK9510-100B,127
Nexperia
-
-
Part Life Cycle Code
Obsolete
Part Package Code
TO-220
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Manufacturer Package Code
SOT78A
ECCN Code
EAR99
HTS Code
8541.29.00.75
Samacsys Manufacturer
Nexperia
Avalanche Energy Rating (Eas)
629 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
Drain Current-Max (ID)
75 A
Drain-source On Resistance-Max
0.011 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
300 W
Pulsed Drain Current-Max (IDM)
438 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. BUK9510-100B,127
    Nexperia
    N-channel TrenchMOS logic level FET@en-us TO-220 3-Pin
    VS

Alternate Parts for BUK9510-100B,127

This table gives cross-reference parts and alternative options found for BUK9510-100B,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK9510-100B,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BUK9510-100B,127 N-channel TrenchMOS logic level FET TO-220 3-Pin NXP Semiconductors BUK9510-100B,127 vs BUK9510-100B,127
BUK9510-100B Power Field-Effect Transistor Nexperia BUK9510-100B,127 vs BUK9510-100B
BUK9510-100B 75A, 100V, 0.011ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN NXP Semiconductors BUK9510-100B,127 vs BUK9510-100B
Part Number Description Manufacturer Compare
BUK7510-100B TRANSISTOR 75 A, 100 V, 0.01 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN, FET General Purpose Power NXP Semiconductors BUK9510-100B,127 vs BUK7510-100B
934055410127 Power Field-Effect Transistor Nexperia BUK9510-100B,127 vs 934055410127
BUK7510-55AL 75A, 55V, 0.01ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN NXP Semiconductors BUK9510-100B,127 vs BUK7510-55AL
BUK9510-100B 75A, 100V, 0.011ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN NXP Semiconductors BUK9510-100B,127 vs BUK9510-100B
PSMN015-100P Power Field-Effect Transistor Nexperia BUK9510-100B,127 vs PSMN015-100P
BUK9515-100A TRANSISTOR 75 A, 100 V, 0.016 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC PACKAGE-3, FET General Purpose Power NXP Semiconductors BUK9510-100B,127 vs BUK9515-100A
BUK9515-100A Power Field-Effect Transistor Nexperia BUK9510-100B,127 vs BUK9515-100A
BUK7510-100B,127 N-channel TrenchMOS standard level FET@en-us TO-220 3-Pin Nexperia BUK9510-100B,127 vs BUK7510-100B,127
934055409127 TRANSISTOR 75 A, 100 V, 0.015 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN, FET General Purpose Power NXP Semiconductors BUK9510-100B,127 vs 934055409127
BUK9510-100B,127 N-channel TrenchMOS logic level FET TO-220 3-Pin NXP Semiconductors BUK9510-100B,127 vs BUK9510-100B,127

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BUK9510-100B,127 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BUK9510-100B,127 by Nexperia

Select Manufacturer
Which Manufacturer of BUK9510-100B,127 would you like to use for your alert(s)?
  • Please alert me when BUK9510-100B,127 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BUK9510-100B,127 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BUK9510-100B,127 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BUK9510-100B,127 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BUK9510-100B,127.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BUK9510-100B,127 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: