-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUK7M10-40E - N-channel 40 V, 10 mΩ standard level MOSFET in LFPAK33@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6701
|
Newark | Mosfet, Aec-Q101, N-Ch, 40V, Sot-1210, Transistor Polarity:N Channel, Continuous Drain Current Id:56A, Drain Source Voltage Vds:40V, On Resistance Rds(On):0.0076Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Nexperia BUK7M10-40EX RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2940 / $0.3420 | Buy Now |
DISTI #
17AC9434
|
Newark | Mosfet, N-Ch, Auto, 56A, 40V, Sot1210, Transistor Polarity:N Channel, Continuous Drain Current Id:56A, Drain Source Voltage Vds:40V, On Resistance Rds(On):0.0076Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Nexperia BUK7M10-40EX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4310 / $0.8630 | Buy Now |
DISTI #
1727-2555-1-ND
|
DigiKey | MOSFET N-CH 40V 56A LFPAK33 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1970 In Stock |
|
$0.2811 / $1.2700 | Buy Now |
DISTI #
BUK7M10-40EX
|
Avnet Americas | Trans MOSFET N-CH 40V 56A 8-Pin LFPAK T/R - Tape and Reel (Alt: BUK7M10-40EX) RoHS: Compliant Min Qty: 1411 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 30000 Partner Stock |
|
$0.2234 / $0.2660 | Buy Now |
DISTI #
771-BUK7M10-40EX
|
Mouser Electronics | MOSFETs BUK7M10-40E/SOT1210/mLFPAK RoHS: Compliant | 0 |
|
$0.2810 / $0.8100 | Order Now |
|
Future Electronics | ELITE PROGRAM PART - BUK7M10-40E/SOT1210/mLFPAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2400 / $0.2600 | Buy Now |
|
Future Electronics | ELITE PROGRAM PART - BUK7M10-40E/SOT1210/mLFPAK RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2400 / $0.2600 | Buy Now |
DISTI #
84023046
|
Verical | Trans MOSFET N-CH 40V 56A Automotive AEC-Q101 8-Pin LFPAK EP T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2419 | Americas - 27000 |
|
$0.2751 / $0.3074 | Buy Now |
DISTI #
80897304
|
Verical | Trans MOSFET N-CH 40V 56A Automotive AEC-Q101 8-Pin LFPAK EP T/R Min Qty: 1500 Package Multiple: 1500 | Americas - 4500 |
|
$0.2687 / $0.3001 | Buy Now |
|
Rochester Electronics | BUK7M10-40E - N-channel 40 V, 10 mOhm standard level MOSFET in LFPAK33 RoHS: Compliant Status: Active Min Qty: 1 | 30000 |
|
$0.2198 / $0.2586 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK7M10-40EX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK7M10-40EX
Nexperia
BUK7M10-40E - N-channel 40 V, 10 mΩ standard level MOSFET in LFPAK33@en-us
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PSSO-G4 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 30.6 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 56 A | |
Drain-source On Resistance-Max | 0.01 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 224 A | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BUK7M10-40EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK7M10-40EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP0904GH-HF | TRANSISTOR 51 A, 40 V, 0.01 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Advanced Power Electronics Corp | BUK7M10-40EX vs AP0904GH-HF |
SFF70N04S.5 | Power Field-Effect Transistor, 56A I(D), 40V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD0.5, 3 PIN | Solid State Devices Inc (SSDI) | BUK7M10-40EX vs SFF70N04S.5 |