-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUK7K25-40E - Dual N-channel 40 V, 25 mΩ standard level MOSFET@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ5967
|
Newark | Mosfet, Dual N-Ch, 40V, 27A, Lfpak56D Rohs Compliant: Yes |Nexperia BUK7K25-40E,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 263 |
|
$0.4920 / $1.0100 | Buy Now |
DISTI #
1727-7265-1-ND
|
DigiKey | MOSFET 2N-CH 40V 27A LFPAK56D Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2851 In Stock |
|
$0.3700 / $1.5500 | Buy Now |
DISTI #
BUK7K25-40E,115
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 40V 27A 8-Pin LFPAK-56D T/R - Tape and Reel (Alt: BUK7K25-40E,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.3012 | Buy Now |
DISTI #
771-BUK7K25-40E115
|
Mouser Electronics | MOSFETs BUK7K25-40E/SOT1205/LFPAK56D RoHS: Compliant | 1215 |
|
$0.3690 / $0.9300 | Buy Now |
|
Future Electronics | Dual N-channel TrenchMOS standard level FET RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 3000Reel |
|
$0.3250 / $0.3500 | Buy Now |
DISTI #
BUK7K25-40E,115
|
Avnet Silica | Transistor MOSFET Array Dual N-CH 40V 27A 8-Pin LFPAK-56D T/R (Alt: BUK7K25-40E,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BUK7K25-40E,115
|
EBV Elektronik | Transistor MOSFET Array Dual N-CH 40V 27A 8-Pin LFPAK-56D T/R (Alt: BUK7K25-40E,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$0.3600 / $0.3857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK7K25-40E,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK7K25-40E,115
Nexperia
BUK7K25-40E - Dual N-channel 40 V, 25 mΩ standard level MOSFET@en-us
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1205 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 10 mJ | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 27 A | |
Drain-source On Resistance-Max | 0.025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 107 A | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |