Part Details for BUK7230-55A by NXP Semiconductors
Overview of BUK7230-55A by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2265H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 55A 3.3Mohm Lfpak | |
HAT2165H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 55A 3.3Mohm Lfpak | |
RJK0453DPB-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 55A 2.3Mohm Lfpak |
Part Details for BUK7230-55A
BUK7230-55A CAD Models
BUK7230-55A Part Data Attributes
|
BUK7230-55A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK7230-55A
NXP Semiconductors
TRANSISTOR 38 A, 55 V, 0.003 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, PLASTIC, SC-63, DPAK-3, FET General Purpose Power
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-252 | |
Package Description | PLASTIC, SC-63, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 58 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 38 A | |
Drain-source On Resistance-Max | 0.003 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 88 W | |
Pulsed Drain Current-Max (IDM) | 150 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUK7230-55A
This table gives cross-reference parts and alternative options found for BUK7230-55A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK7230-55A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
934056244118 | Nexperia | Check for Price | Power Field-Effect Transistor | BUK7230-55A vs 934056244118 |
BUK7230-55A,118 | Nexperia | Check for Price | N-channel TrenchMOS standard level FET@en-us DPAK 3-Pin | BUK7230-55A vs BUK7230-55A,118 |
BUK7230-55A | Nexperia | Check for Price | Power Field-Effect Transistor | BUK7230-55A vs BUK7230-55A |
BUK9230-55A,118 | NXP Semiconductors | Check for Price | N-channel TrenchMOS logic level FET DPAK 3-Pin | BUK7230-55A vs BUK9230-55A,118 |
934056243118 | NXP Semiconductors | Check for Price | TRANSISTOR 38 A, 55 V, 0.033 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, PLASTIC, SMD, SC-63, DPAK-3, FET General Purpose Power | BUK7230-55A vs 934056243118 |
BUK9230-55A | NXP Semiconductors | Check for Price | TRANSISTOR 38 A, 55 V, 0.033 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, PLASTIC, SC-63, DPAK-3, FET General Purpose Power | BUK7230-55A vs BUK9230-55A |