There are no models available for this part yet.
Overview of BUK7215-55A by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2265H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 55A 3.3Mohm Lfpak | |
HAT2165H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 55A 3.3Mohm Lfpak | |
RJK0453DPB-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 55A 2.3Mohm Lfpak |
Price & Stock for BUK7215-55A by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BUK7215-55A,118
|
Avnet Americas | Transistor MOSFET N-Channel 55V 62A 3-Pin DPAK - Tape and Reel (Alt: BUK7215-55A,118) RoHS: Compliant Min Qty: 966 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 88 Partner Stock |
|
RFQ |
CAD Models for BUK7215-55A by NXP Semiconductors
Part Data Attributes for BUK7215-55A by NXP Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
TO-252
|
Package Description
|
PLASTIC, SC-63, DPAK-3
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Avalanche Energy Rating (Eas)
|
211 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
55 V
|
Drain Current-Max (ID)
|
55 A
|
Drain-source On Resistance-Max
|
0.015 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-252
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
115 W
|
Pulsed Drain Current-Max (IDM)
|
248 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for BUK7215-55A
This table gives cross-reference parts and alternative options found for BUK7215-55A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK7215-55A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK7215-55A/T3 | Power Field-Effect Transistor | Nexperia | BUK7215-55A vs BUK7215-55A/T3 |
BUK7215-55A/T3 | TRANSISTOR 55 A, 55 V, 0.015 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, PLASTIC, SC-63, DPAK-3, FET General Purpose Power | NXP Semiconductors | BUK7215-55A vs BUK7215-55A/T3 |
934056700118 | TRANSISTOR 55 A, 55 V, 0.015 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, PLASTIC, SC-63, DPAK-3, FET General Purpose Power | NXP Semiconductors | BUK7215-55A vs 934056700118 |
BUK7215-55A | Power Field-Effect Transistor | Nexperia | BUK7215-55A vs BUK7215-55A |
BUK7215-55A,118 | N-channel TrenchMOS standard level FET DPAK 3-Pin | NXP Semiconductors | BUK7215-55A vs BUK7215-55A,118 |
BUK7215-55A,118 | N-channel TrenchMOS standard level FET@en-us DPAK 3-Pin | Nexperia | BUK7215-55A vs BUK7215-55A,118 |
934056700118 | Power Field-Effect Transistor | Nexperia | BUK7215-55A vs 934056700118 |
Related Parts for BUK7215-55A
-
BSZ165N04NSGATMA1Power Field-Effect Transistors
-
BUK124-50LPeripheral Drivers
-
BU9006GUZ-E2Switching Regulator or Controllers
-
BS107Small Signal Field-Effect Transistors
-
BU7445HFV-TROperational Amplifiers
-
BU4817G-TRPower Management Circuits
-
BU6653NUX-TRLinear Regulator ICs
-
BU4551BFV-E2Multiplexers or Switches
-
BSM200GB120DN2IGBTs