Part Details for BUK7213-40A,118 by NXP Semiconductors
Overview of BUK7213-40A,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP65T43DPM-00#T1 | Renesas Electronics Corporation | IGBT 650V 40A TO-3PFM | |
ISL8240MIRZ | Renesas Electronics Corporation | Dual 20A/Single 40A Step-Down Power Module | |
BCR40RM12LBF14#B00 | Renesas Electronics Corporation | 600V - 40A - Triac Medium Power Use |
Part Details for BUK7213-40A,118
BUK7213-40A,118 CAD Models
BUK7213-40A,118 Part Data Attributes
|
BUK7213-40A,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK7213-40A,118
NXP Semiconductors
BUK7213-40A - N-channel TrenchMOS standard level FET DPAK 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DPAK | |
Pin Count | 3 | |
Manufacturer Package Code | SOT428 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 78 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Surface Mount | YES |