Part Details for BUK444-400B by NXP Semiconductors
Overview of BUK444-400B by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUK444-400B
BUK444-400B CAD Models
BUK444-400B Part Data Attributes:
|
BUK444-400B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK444-400B
NXP Semiconductors
TRANSISTOR 2.4 A, 400 V, 1.8 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 2.4 A | |
Drain-source On Resistance-Max | 1.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 60 pF | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 25 W | |
Pulsed Drain Current-Max (IDM) | 9.6 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 105 ns | |
Turn-on Time-Max (ton) | 80 ns |
Alternate Parts for BUK444-400B
This table gives cross-reference parts and alternative options found for BUK444-400B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK444-400B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHP44N06T | TRANSISTOR 44 A, 55 V, 0.028 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN, FET General Purpose Power | NXP Semiconductors | BUK444-400B vs PHP44N06T |
934056572127 | TRANSISTOR 75 A, 25 V, 0.009 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN, FET General Purpose Power | NXP Semiconductors | BUK444-400B vs 934056572127 |
PHX2N60E | TRANSISTOR 1.3 A, 600 V, 6 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, FULL PACK-3, FET General Purpose Power | NXP Semiconductors | BUK444-400B vs PHX2N60E |
PHP24N03LT | TRANSISTOR 24 A, 30 V, 0.056 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN, FET General Purpose Power | NXP Semiconductors | BUK444-400B vs PHP24N03LT |
BUK552-60B,127 | 13A, 60V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | NXP Semiconductors | BUK444-400B vs BUK552-60B,127 |
PHW9N60E | TRANSISTOR 9 A, 600 V, 0.8 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, PLASTIC, TO-247, 3 PIN, FET General Purpose Power | NXP Semiconductors | BUK444-400B vs PHW9N60E |
PHP50N03T | TRANSISTOR 50 A, 30 V, 0.021 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN, FET General Purpose Power | NXP Semiconductors | BUK444-400B vs PHP50N03T |
PHP65N06LT127 | TRANSISTOR 63 A, 55 V, 0.018 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power | NXP Semiconductors | BUK444-400B vs PHP65N06LT127 |
BUK545-60H | TRANSISTOR 21 A, 60 V, 0.038 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | BUK444-400B vs BUK545-60H |
APT4030BN | 18.5A, 400V, 0.3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AD, TO-247AD, 3 PIN | Microsemi Corporation | BUK444-400B vs APT4030BN |