Part Details for BUK444-200A by NXP Semiconductors
Overview of BUK444-200A by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUK444-200A
BUK444-200A CAD Models
BUK444-200A Part Data Attributes:
|
BUK444-200A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK444-200A
NXP Semiconductors
TRANSISTOR 5.3 A, 200 V, 0.4 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN, FET General Purpose Power
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 50 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 5.3 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 80 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 25 W | |
Power Dissipation-Max (Abs) | 25 W | |
Pulsed Drain Current-Max (IDM) | 21 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 180 ns | |
Turn-on Time-Max (ton) | 90 ns |
Alternate Parts for BUK444-200A
This table gives cross-reference parts and alternative options found for BUK444-200A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK444-200A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF630FI | 6A, 200V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, ISOWATT220, 3 PIN | STMicroelectronics | BUK444-200A vs IRF630FI |
2SK2520-01MR | Power Field-Effect Transistor, 10A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F15, 3 PIN | Fuji Electric Co Ltd | BUK444-200A vs 2SK2520-01MR |
IRFI630GPBF | Power Field-Effect Transistor, 5.9A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220, FULL PACK-3 | International Rectifier | BUK444-200A vs IRFI630GPBF |
YTAF630 | TRANSISTOR 10 A, 200 V, 0.4 ohm, N-CHANNEL, Si, POWER, MOSFET, 2-10R1B, SC-67, 3 PIN, FET General Purpose Power | Toshiba America Electronic Components | BUK444-200A vs YTAF630 |
STP10NB20FP | 6A, 200V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | BUK444-200A vs STP10NB20FP |
BUK444-200B | TRANSISTOR 4.7 A, 200 V, 0.5 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN, FET General Purpose Power | NXP Semiconductors | BUK444-200A vs BUK444-200B |
IRFS631 | Power Field-Effect Transistor, 5.9A I(D), 150V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Samsung Semiconductor | BUK444-200A vs IRFS631 |