Part Details for BUK441-60A by Philips Semiconductors
Overview of BUK441-60A by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70023SEHMX | Renesas Electronics Corporation | 100V, 60A Enhancement Mode GaN Power Transistor | |
ISL70023SEHML | Renesas Electronics Corporation | 100V, 60A Enhancement Mode GaN Power Transistor | |
ISL70023SEHX/SAMPLE | Renesas Electronics Corporation | 100V, 60A Enhancement Mode GaN Power Transistor, PFL, / |
Part Details for BUK441-60A
BUK441-60A CAD Models
BUK441-60A Part Data Attributes
|
BUK441-60A
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK441-60A
Philips Semiconductors
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 20 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |