Datasheets
BUK438W-800A127 by: NXP Semiconductors

TRANSISTOR 7.6 A, 800 V, 1.5 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, FET General Purpose Power

Part Details for BUK438W-800A127 by NXP Semiconductors

Overview of BUK438W-800A127 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BUK438W-800A127

BUK438W-800A127 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BUK438W-800A127 Part Data Attributes

BUK438W-800A127 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BUK438W-800A127 NXP Semiconductors TRANSISTOR 7.6 A, 800 V, 1.5 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, FET General Purpose Power
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown
ECCN Code EAR99
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 800 V
Drain Current-Max (ID) 7.6 A
Drain-source On Resistance-Max 1.5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-247
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Pulsed Drain Current-Max (IDM) 30 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for BUK438W-800A127

This table gives cross-reference parts and alternative options found for BUK438W-800A127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK438W-800A127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
APT1004RBNR 4.4A, 1000V, 4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AD Microsemi Corporation BUK438W-800A127 vs APT1004RBNR
BUK438W-800B TRANSISTOR 6.6 A, 800 V, 2 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, FET General Purpose Power NXP Semiconductors BUK438W-800A127 vs BUK438W-800B
APT1002R4BNR-BUTT 6.5A, 1000V, 2.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 Microsemi Corporation BUK438W-800A127 vs APT1002R4BNR-BUTT
BUK438W-800A TRANSISTOR 7.6 A, 800 V, 1.5 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, FET General Purpose Power NXP Semiconductors BUK438W-800A127 vs BUK438W-800A
BFC43 4.4A, 1000V, 4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 TT Electronics Power and Hybrid / Semelab Limited BUK438W-800A127 vs BFC43
BUK438W-800B,127 6.6A, 800V, 2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 NXP Semiconductors BUK438W-800A127 vs BUK438W-800B,127
APT1004RBNR Power Field-Effect Transistor, 4.4A I(D), 1000V, 4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD Advanced Power Technology BUK438W-800A127 vs APT1004RBNR
BFC43 Power Field-Effect Transistor, 4.4A I(D), 1000V, 4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 TT Electronics Resistors BUK438W-800A127 vs BFC43
APT802R4BN-BUTT Power Field-Effect Transistor, 5.5A I(D), 800V, 2.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 Advanced Power Technology BUK438W-800A127 vs APT802R4BN-BUTT
APT802R4BN-BUTT 5.5 A, 800 V, 2.4 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 Microsemi Corporation BUK438W-800A127 vs APT802R4BN-BUTT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BUK438W-800A127 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BUK438W-800A127 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BUK438W-800A127 would you like to use for your alert(s)?
  • Please alert me when BUK438W-800A127 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BUK438W-800A127 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BUK438W-800A127 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BUK438W-800A127 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BUK438W-800A127.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BUK438W-800A127 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: