Part Details for BUJ105A,127 by NXP Semiconductors
Overview of BUJ105A,127 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BUJ105A,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BUJ105A,127-ND
|
DigiKey | TRANS NPN 400V 8A TO220AB Min Qty: 787 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
8911 In Stock |
|
$0.3800 | Buy Now |
DISTI #
BUJ105A,127
|
Avnet Americas | Trans GP BJT NPN 400V 8A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: BUJ105A,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3216 / $0.3504 | Buy Now |
|
Rochester Electronics | WeEn - BUJ105A - Power Bipolar Transistor - TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 8911 |
|
$0.3273 / $0.3850 | Buy Now |
Part Details for BUJ105A,127
BUJ105A,127 CAD Models
BUJ105A,127 Part Data Attributes
|
BUJ105A,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUJ105A,127
NXP Semiconductors
BUJ105A
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Package Description | PLASTIC, TO-220AB, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 13 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 80 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUJ105A,127
This table gives cross-reference parts and alternative options found for BUJ105A,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUJ105A,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUJ105AD,118 | BUJ105AD | NXP Semiconductors | BUJ105A,127 vs BUJ105AD,118 |
BUJ105A,127 | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | BUJ105A,127 vs BUJ105A,127 |
BUJ105AD | TRANSISTOR 8 A, 400 V, NPN, Si, POWER TRANSISTOR, TO-252AA, PLASTIC, SC-63, DPAK-3, BIP General Purpose Power | NXP Semiconductors | BUJ105A,127 vs BUJ105AD |
BUJ105A | TRANSISTOR 8 A, 400 V, NPN, Si, POWER TRANSISTOR, TO-220AB, PLASTIC, TO-220AB, 3 PIN, BIP General Purpose Power | NXP Semiconductors | BUJ105A,127 vs BUJ105A |
BUJ105A | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | BUJ105A,127 vs BUJ105A |
934055527127 | TRANSISTOR 8 A, 400 V, NPN, Si, POWER TRANSISTOR, TO-220AB, PLASTIC, SC-46, 3 PIN, BIP General Purpose Power | NXP Semiconductors | BUJ105A,127 vs 934055527127 |
BUJ105AB,118 | BUJ105AB | NXP Semiconductors | BUJ105A,127 vs BUJ105AB,118 |
934056850118 | TRANSISTOR 8 A, 400 V, NPN, Si, POWER TRANSISTOR, PLASTIC, SMD, D2PAK-3, BIP General Purpose Power | NXP Semiconductors | BUJ105A,127 vs 934056850118 |
BUJ105AB | TRANSISTOR 8 A, 400 V, NPN, Si, POWER TRANSISTOR, PLASTIC, D2PAK-3, BIP General Purpose Power | NXP Semiconductors | BUJ105A,127 vs BUJ105AB |