Part Details for BUJ100B by Philips Semiconductors
Overview of BUJ100B by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for BUJ100B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8487 |
|
RFQ | ||
|
Quest Components | 6789 |
|
$0.2100 / $0.7000 | Buy Now |
Part Details for BUJ100B
BUJ100B CAD Models
BUJ100B Part Data Attributes
|
BUJ100B
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUJ100B
Philips Semiconductors
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 9 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |