Part Details for BUH51 by Freescale Semiconductor
Overview of BUH51 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUH51
BUH51 CAD Models
BUH51 Part Data Attributes
|
BUH51
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BUH51
Freescale Semiconductor
TRANSISTOR,BJT,NPN,500V V(BR)CEO,3A I(C),TO-225AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 8.54 | |
Collector Current-Max (IC) | 3 A | |
Configuration | Single | |
DC Current Gain-Min (hFE) | 5 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 50 W | |
Surface Mount | NO |