Transistors
BUH50BS
onsemi
Description: 4A, 500V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN

Overview of BUH50BS by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for BUH50BS by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BUH50BS by onsemi

BUH50BS
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TO-220AB
Package Description
TO-220AB, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
4 A
Collector-Emitter Voltage-Max
500 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
5
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
4 MHz
Want to compare parts?
  1. BUH50BS
    onsemi
    4A, 500V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN
    VS

Alternate Parts for BUH50BS

This table gives cross-reference parts and alternative options found for BUH50BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUH50BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BUH50BU TRANSISTOR 4 A, 500 V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN, BIP General Purpose Power onsemi BUH50BS vs BUH50BU
BUH50BD 4A, 500V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi BUH50BS vs BUH50BD
BUH50AJ 4A, 500V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi BUH50BS vs BUH50AJ
BUH50BG 4A, 500V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi BUH50BS vs BUH50BG
BUH50AN 4A, 500V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi BUH50BS vs BUH50AN
BUH50BC TRANSISTOR 4 A, 500 V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN, BIP General Purpose Power onsemi BUH50BS vs BUH50BC
BUH50BV 4A, 500V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi BUH50BS vs BUH50BV
BUH50BA 4A, 500V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi BUH50BS vs BUH50BA
Part Number Description Manufacturer Compare
BUH50AK 4A, 500V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi BUH50BS vs BUH50AK
BUH50BC TRANSISTOR 4 A, 500 V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN, BIP General Purpose Power onsemi BUH50BS vs BUH50BC
BUH50BA 4A, 500V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi BUH50BS vs BUH50BA
BUH50BV 4A, 500V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi BUH50BS vs BUH50BV
BUH50AJ 4A, 500V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi BUH50BS vs BUH50AJ
BUH50BG 4A, 500V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi BUH50BS vs BUH50BG
BUH50AN 4A, 500V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi BUH50BS vs BUH50AN
BUH50BD 4A, 500V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi BUH50BS vs BUH50BD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BUH50BS by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BUH50BS by onsemi

Select Manufacturer
Which Manufacturer of BUH50BS would you like to use for your alert(s)?
  • Please alert me when BUH50BS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BUH50BS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BUH50BS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BUH50BS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BUH50BS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BUH50BS by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: