Part Details for BUF634F/500E3 by Texas Instruments
Overview of BUF634F/500E3 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BUF634F/500E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BUF634F/500E3-ND
|
DigiKey | IC BUFFER 1 CIRC DDPAK/TO263-5 Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$14.0314 | Buy Now |
DISTI #
595-BUF634F/500E3
|
Mouser Electronics | High Speed Operational Amplifiers 250mA High-Speed Buffer RoHS: Compliant | 0 |
|
Order Now |
Part Details for BUF634F/500E3
BUF634F/500E3 CAD Models
BUF634F/500E3 Part Data Attributes:
|
BUF634F/500E3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BUF634F/500E3
Texas Instruments
250-mA high-speed buffer - see BUF634A for upgraded version 5-DDPAK/TO-263 -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP5H,.6,67TB | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 20 µA | |
Bandwidth (3dB)-Nom | 180 MHz | |
Bias Current-Max (IIB) @25C | 20 µA | |
Input Offset Voltage-Max | 100000 µV | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.13 mm | |
Slew Rate-Nom | 2000 V/us | |
Supply Current-Max | 20 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 180000 | |
Width | 8.925 mm |
Alternate Parts for BUF634F/500E3
This table gives cross-reference parts and alternative options found for BUF634F/500E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUF634F/500E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUF634F/500 | 250-mA high-speed buffer - see BUF634A for upgraded version 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | BUF634F/500E3 vs BUF634F/500 |
BUF634FKTTT | 250-mA high-speed buffer - see BUF634A for upgraded version 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | BUF634F/500E3 vs BUF634FKTTT |
BUF634F/500 | Buffer Amplifier, 1 Func, BIPolar, PSSO5, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-5 | Burr-Brown Corp | BUF634F/500E3 vs BUF634F/500 |