Part Details for BUF07704AIPWP by Texas Instruments
Overview of BUF07704AIPWP by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BUF07704AIPWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BUF07704AIPWP-ND
|
DigiKey | IC AMP TFT-LCD 20HTSSOP Min Qty: 381 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
2516 In Stock |
|
$0.7900 | Buy Now |
DISTI #
296-17357-ND
|
DigiKey | IC AMP TFT-LCD 20HTSSOP Min Qty: 381 Lead time: 32 Weeks Container: Tube | Limited Supply - Call |
|
$1.2989 | Buy Now |
|
Rochester Electronics | Buffer Amplifier, 6 Func, BIPolar, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2516 |
|
$0.6769 / $0.7963 | Buy Now |
Part Details for BUF07704AIPWP
BUF07704AIPWP CAD Models
BUF07704AIPWP Part Data Attributes:
|
BUF07704AIPWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BUF07704AIPWP
Texas Instruments
6-Channel LCD Gamma Correction Buffer + 1 Vcom 20-HTSSOP -25 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 6 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 1.6 V/us | |
Supply Voltage Limit-Max | 19 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for BUF07704AIPWP
This table gives cross-reference parts and alternative options found for BUF07704AIPWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUF07704AIPWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUF07704AIPWPG4 | HEX BUFFER AMPLIFIER, PDSO20, GREEN, PLASTIC, HTSSOP-20 | Texas Instruments | BUF07704AIPWP vs BUF07704AIPWPG4 |