Part Details for BUD42DT4 by Rochester Electronics LLC
Overview of BUD42DT4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUD42DT4
BUD42DT4 CAD Models
BUD42DT4 Part Data Attributes
|
BUD42DT4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
BUD42DT4
Rochester Electronics LLC
4A, 350V, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 369C-01, DPAK-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | PLASTIC, CASE 369C-01, DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369C-01 | |
Reach Compliance Code | unknown | |
Additional Feature | BUILT-IN ANTISATURATION NETWORK | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 350 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | NPN | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUD42DT4
This table gives cross-reference parts and alternative options found for BUD42DT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUD42DT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUD42D-1G | 4A, 350V, NPN, Si, POWER TRANSISTOR, ROHS COMPLIANT, PLASTIC, CASE 369D-01, DPAK-3 | Rochester Electronics LLC | BUD42DT4 vs BUD42D-1G |
BUD42DG | 4A, 350V, NPN, Si, POWER TRANSISTOR, LEAD FREE, PLASTIC, CASE 369C-01, DPAK-3 | Rochester Electronics LLC | BUD42DT4 vs BUD42DG |
BUD42D | 4A, 350V, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | BUD42DT4 vs BUD42D |
BUD42D | 4A, 350V, NPN, Si, POWER TRANSISTOR | Motorola Mobility LLC | BUD42DT4 vs BUD42D |
BUD42DG | High Speed, High Gain NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | BUD42DT4 vs BUD42DG |
BUD42DT4G | High Speed, High Gain NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | BUD42DT4 vs BUD42DT4G |