-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, SSOP-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6991
|
Newark | Opamp, 90Khz, -40 To 105Deg C, No. Of Amplifiers:1 Amplifier, Bandwidth:90Khz, Slew Rate:50V/Ms, Supply Voltage Range:1.7V To 5.5V, Amplifier Case Style:Ssop, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Rohm BU7421SG-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3190 / $0.7490 | Buy Now |
DISTI #
BU7421SGCT-ND
|
DigiKey | IC CMOS 1 CIRCUIT 5SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
109 In Stock |
|
$0.2375 / $1.2100 | Buy Now |
DISTI #
BU7421SG-TR
|
Avnet Americas | OP Amp Single GP 5.5V 5-Pin SSOP T/R - Tape and Reel (Alt: BU7421SG-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BU7421SG-TR
|
Mouser Electronics | Operational Amplifiers - Op Amps ICs, Amplifiers & Linear, Operational Amplifiers, Low Power, Ground Sense RoHS: Compliant | 5298 |
|
$0.2370 / $0.7200 | Buy Now |
|
Future Electronics | Ultra Low Supply Current CMOS Operational Amplifiers RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.2440 | Buy Now |
DISTI #
73519936
|
Verical | Op Amp Single Ultra Low Power Amplifier 5.5V 5-Pin SSOP T/R RoHS: Compliant Min Qty: 211 Package Multiple: 1 Date Code: 2301 | Americas - 2826 |
|
$0.4890 | Buy Now |
DISTI #
85948950
|
Verical | Op Amp Single Ultra Low Power Amplifier 5.5V 5-Pin SSOP T/R RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 2345 | Americas - 600 |
|
$0.3325 / $0.9188 | Buy Now |
|
Quest Components | 2260 |
|
$0.4130 / $1.1800 | Buy Now | |
|
Ameya Holding Limited | IC OPAMP GROUND SENSE 5SSOP Min Qty: 1 | 100-Authorized Distributor |
|
$0.3050 / $0.8400 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2826 |
|
$0.2360 / $0.3580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU7421SG-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU7421SG-TR
ROHM Semiconductor
Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, SSOP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | SSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Slew Rate-Nom | 50000 V/us | |
Supply Current-Max | 0.025 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 90 | |
Voltage Gain-Min | 3160 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for BU7421SG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU7421SG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSV6291ICT | STMicroelectronics | $0.5921 | Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (29uA), GBP=1.3MHz, single | BU7421SG-TR vs TSV6291ICT |
BU7421G-TR | ROHM Semiconductor | $0.1871 | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, SSOP-5 | BU7421SG-TR vs BU7421G-TR |
TSV6191AILT | STMicroelectronics | $0.5579 | Rail to rail input/output 5V CMOS Op-Amp, micro-power (10uA), GBP=450kHz, small offset, single | BU7421SG-TR vs TSV6191AILT |
BU7441G-TR | ROHM Semiconductor | $0.7585 | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, SSOP-5 | BU7421SG-TR vs BU7441G-TR |
BU7411G-TR | ROHM Semiconductor | $0.2594 | Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO5, SSOP-5 | BU7421SG-TR vs BU7411G-TR |
TSV6291AICT | STMicroelectronics | $0.7613 | Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (29uA), GBP=1.3MHz, small offset, single | BU7421SG-TR vs TSV6291AICT |
TSV621AILT | STMicroelectronics | $0.7734 | Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (29uA), GBP=420kHz, small offset, single | BU7421SG-TR vs TSV621AILT |
BU7461SG-TR | ROHM Semiconductor | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, SSOP-5 | BU7421SG-TR vs BU7461SG-TR |
TSV6390AICT | STMicroelectronics | $0.7613 | Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=2.4MHz, small offset, single with standby | BU7421SG-TR vs TSV6390AICT |
BU7411SG-TR | ROHM Semiconductor | $0.4250 | Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO5, SSOP-5 | BU7421SG-TR vs BU7411SG-TR |