-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, 2 Func, 11000uV Offset-Max, 50ns Response Time, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU7232SFVMCT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8MSOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9587 / $3.2100 | Buy Now |
DISTI #
BU7232SFVM-TR
|
Avnet Americas | Comparator Dual ?2.75V/5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: BU7232SFVM-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BU7232SFVM-TR
|
Mouser Electronics | Operational Amplifiers - Op Amps 1.8-5.5V 1 CHAN 0.010mV 0.001nA RoHS: Compliant | 0 |
|
$0.9370 / $0.9790 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.3990 | Buy Now |
DISTI #
61162245
|
Verical | Comparator Dual R-R I/O ±2.75V/5.5V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 153 Package Multiple: 1 Date Code: 1901 | Americas - 2900 |
|
$0.4592 | Buy Now |
DISTI #
54262156
|
Verical | Comparator Dual R-R I/O ±2.75V/5.5V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 1941 | Americas - 2305 |
|
$0.6625 / $0.7550 | Buy Now |
|
Quest Components | 2323 |
|
$0.5163 / $1.4750 | Buy Now | |
DISTI #
BU7232SFVM-TR
|
TME | IC: comparator, SMT Min Qty: 1 | 0 |
|
$0.2200 / $0.5520 | RFQ |
|
Ameya Holding Limited | IC COMPARATOR DUAL 5.5V 8MSOP Min Qty: 1 | 100-Authorized Distributor |
|
$0.8630 / $1.8800 | Buy Now |
DISTI #
C1S625900633211
|
Chip1Stop | Comparator Dual R-R I/O ±2.75V/5.5V 8-Pin MSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2305 |
|
$0.4820 / $0.5970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU7232SFVM-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU7232SFVM-TR
ROHM Semiconductor
Comparator, 2 Func, 11000uV Offset-Max, 50ns Response Time, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | MSOP | |
Package Description | ROHS COMPLIANT, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 11000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 50 ns | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for BU7232SFVM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU7232SFVM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BU7232SFVM | ROHM Semiconductor | Check for Price | Comparator, 2 Func, 11000uV Offset-Max, PDSO8, LEAD FREE, MSOP-8 | BU7232SFVM-TR vs BU7232SFVM |