-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, 1 Func, 11000uV Offset-Max, 50ns Response Time, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU7231GCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 5SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15583 In Stock |
|
$0.5437 / $1.4500 | Buy Now |
DISTI #
BU7231G-TR
|
Avnet Americas | Comparator Single ±2.75V/5.5V 5-Pin SSOP T/R - Tape and Reel (Alt: BU7231G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4186 / $0.4774 | Buy Now |
DISTI #
755-BU7231G-TR
|
Mouser Electronics | Operational Amplifiers - Op Amps 1.8-5.5V 1 CHAN 0.005mV 0.001nA RoHS: Compliant | 5495 |
|
$0.5430 / $1.4400 | Buy Now |
|
Future Electronics | Comparator General Purpose Push-Pull 5-SSOP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4200 | Buy Now |
DISTI #
60151319
|
Verical | Comparator Single R-R I/O ±2.75V/5.5V 5-Pin SSOP T/R RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 2143 | Americas - 17650 |
|
$0.4475 / $0.5513 | Buy Now |
DISTI #
59822016
|
Verical | Comparator Single R-R I/O ±2.75V/5.5V 5-Pin SSOP T/R RoHS: Compliant Min Qty: 163 Package Multiple: 1 Date Code: 2101 | Americas - 3000 |
|
$0.4354 / $0.5013 | Buy Now |
DISTI #
58851253
|
Verical | Comparator Single R-R I/O ±2.75V/5.5V 5-Pin SSOP T/R RoHS: Compliant Min Qty: 163 Package Multiple: 1 Date Code: 2101 | Americas - 2765 |
|
$0.4354 / $0.5013 | Buy Now |
|
Quest Components | 4612 |
|
$0.3540 / $1.1800 | Buy Now | |
|
Quest Components | 16800 |
|
$0.4248 / $1.4160 | Buy Now | |
DISTI #
BU7231G-TR
|
Avnet Americas | Comparator Single ±2.75V/5.5V 5-Pin SSOP T/R - Tape and Reel (Alt: BU7231G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4186 / $0.4774 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU7231G-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU7231G-TR
ROHM Semiconductor
Comparator, 1 Func, 11000uV Offset-Max, 50ns Response Time, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 11000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 1.6 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 50 ns | |
Supply Current-Max | 0.03 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for BU7231G-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU7231G-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU7141F | Comparator, 1 Func, 10000uV Offset-Max, 900ns Response Time, CMOS, PDSO5, MTP-5 | New Japan Radio Co Ltd | BU7231G-TR vs NJU7141F |
LM7805-220M | 5V FIXED POSITIVE REGULATOR, PSFM3, ISOLATED, METAL, TO-220M, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BU7231G-TR vs LM7805-220M |
NJU7142F | Comparator, 1 Func, 10000uV Offset-Max, 500ns Response Time, CMOS, PDSO5, MTP-5 | New Japan Radio Co Ltd | BU7231G-TR vs NJU7142F |
LM397MFX/NOPB | Single General Purpose Voltage Comparator 5-SOT-23 -40 to 85 | Texas Instruments | BU7231G-TR vs LM397MFX/NOPB |
NJU7116F | Comparator, 1 Func, 2500uV Offset-Max, 3300ns Response Time, CMOS, PDSO5, MTP-5 | New Japan Radio Co Ltd | BU7231G-TR vs NJU7116F |
BU7231SG-TR | Comparator, 1 Func, 11000uV Offset-Max, 50ns Response Time, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5 | ROHM Semiconductor | BU7231G-TR vs BU7231SG-TR |
BU7251SG-TR | Comparator, 1 Func, 11000uV Offset-Max, 50ns Response Time, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5 | ROHM Semiconductor | BU7231G-TR vs BU7251SG-TR |
LM7805-220M | Fixed Positive Standard Regulator, 5VPSFM3, ISOLATED, METAL, TO-220M, 3 PIN | TT Electronics Resistors | BU7231G-TR vs LM7805-220M |
BU7251G-TR | Comparator, 1 Func, 11000uV Offset-Max, 50ns Response Time, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5 | ROHM Semiconductor | BU7231G-TR vs BU7251G-TR |