BU606
Description: Power Bipolar Transistor, 7A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin,

Overview of BU606 by Crimson Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BU606 by Crimson Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BU606 by Crimson Semiconductor Inc

BU606
Crimson Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CRIMSON SEMICONDUCTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Additional Feature
LOW LEAKAGE
Collector Current-Max (IC)
7 A
Collector-Emitter Voltage-Max
200 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
10
JEDEC-95 Code
TO-3
JESD-30 Code
O-MBFM-P2
Number of Elements
1
Number of Terminals
2
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
90 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Transistor Element Material
SILICON
VCEsat-Max
1 V
Want to compare parts?
  1. BU606
    Crimson Semiconductor Inc
    Power Bipolar Transistor, 7A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin,
    VS

Alternate Parts for BU606

This table gives cross-reference parts and alternative options found for BU606. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU606, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BU606 Power Bipolar Transistor, 7A I(C), 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin Continental Device India Ltd BU606 vs BU606

Related Parts for BU606

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BU606 by Crimson Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BU606 by Crimson Semiconductor Inc

Select Manufacturer
Which Manufacturer of BU606 would you like to use for your alert(s)?
  • Please alert me when BU606 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BU606 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BU606 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BU606 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BU606.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BU606 by Crimson Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: