There are no models available for this part yet.
Overview of BU508 by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BU508 by STMicroelectronics
Part Data Attributes for BU508 by STMicroelectronics
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Collector Current-Max (IC)
|
8 A
|
Collector-Emitter Voltage-Max
|
700 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
2.3
|
JEDEC-95 Code
|
TO-218
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
NPN
|
Power Dissipation Ambient-Max
|
125 W
|
Power Dissipation-Max (Abs)
|
125 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
7 MHz
|
VCEsat-Max
|
5 V
|
Alternate Parts for BU508
This table gives cross-reference parts and alternative options found for BU508. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU508, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU508 | Power Bipolar Transistor, 8A I(C), 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | Baneasa SA | BU508 vs BU508 |
BU508 | 8A, 700V, NPN, Si, POWER TRANSISTOR, TO-218AC, CASE 340-02, 3 PIN | onsemi | BU508 vs BU508 |
Related Parts for BU508
-
ST1510FXPower Bipolar Transistors
-
2N4930Small Signal Bipolar Transistors
-
STH3N150-2Power Field-Effect Transistors
-
VS-10MQ100NTRPBFRectifier Diodes
-
T495E337K010ATE040Fixed Capacitors
-
STM32H743VIT6Microcontrollers
-
SI4896DY-T1Small Signal Field-Effect Transistors
-
RC14JB4M70Fixed Resistors
-
LM3481MMSwitching Regulator or Controllers