-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NAND Gate, 4000/14000/40000 Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M9251
|
Newark | Ic, Nand Gate, Single, 2 Input, Smd, Logic Family/Base Number:-, Logic Type:Nand, Output Current:3.4Ma, No. Of Inputs:2, Supply Voltage Min:3V, Supply Voltage Max:16V, Logic Case Style:Ssop, No. Of Pins:5Pins, Logic Ic Family:4S, Rohs Compliant: Yes |Rohm BU4S11G2-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 903 |
|
$0.4110 / $0.8940 | Buy Now |
DISTI #
BU4S11G2CT-ND
|
DigiKey | IC GATE NAND 1CH 2-INP 5SSOP Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8467 In Stock |
|
$0.3269 / $0.8700 | Buy Now |
DISTI #
BU4S11G2-TR
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 5-Pin SSOP T/R - Tape and Reel (Alt: BU4S11G2-TR) RoHS: Compliant Container: Reel | 0 |
|
RFQ | |
DISTI #
BU4S11G2-TR
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 5-Pin SSOP T/R - Tape and Reel (Alt: BU4S11G2-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2509 / $0.2862 | Buy Now |
DISTI #
BU4S11G2-TR
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 5-Pin SSOP T/R - Tape and Reel (Alt: BU4S11G2-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2548 / $0.2901 | Buy Now |
DISTI #
755-BU4S11G2-TR
|
Mouser Electronics | Logic Gates IC NAND SGL 2INPUT RoHS: Compliant | 3055 |
|
$0.3260 / $0.8600 | Buy Now |
|
Future Electronics | BU4S11 Series 9.5 V Surface Mount Single Schmitt Inverter - SSOP5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3150 / $0.3250 | Buy Now |
|
Quest Components | NAND GATE, 4000/14000/40000 SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO5 | 43 |
|
$0.4126 / $0.6189 | Buy Now |
|
Quest Components | NAND GATE, 4000/14000/40000 SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO5 | 960 |
|
$0.3840 / $0.9600 | Buy Now |
DISTI #
BU4S11G2-TR
|
TTI | Logic Gates IC NAND SGL 2INPUT RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.3130 / $0.3390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU4S11G2-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU4S11G2-TR
ROHM Semiconductor
NAND Gate, 4000/14000/40000 Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for BU4S11G2-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU4S11G2-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU4S11G2 | NAND Gate, 4000/14000/40000 Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5 | ROHM Semiconductor | BU4S11G2-TR vs BU4S11G2 |