Power Circuits
BU4831G
ROHM Semiconductor
Description: Power Supply Support Circuit, Fixed, 1 Channel, +3.1VV, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5

Overview of BU4831G by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for BU4831G by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BU4831G by ROHM Semiconductor

BU4831G
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
ROHM CO LTD
Part Package Code
SSOP
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE DETECTOR
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e2
Length
2.9 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.25 mm
Supply Voltage-Min (Vsup)
0.9 V
Supply Voltage-Nom (Vsup)
2.4 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+3.1V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.6 mm
Want to compare parts?
  1. BU4831G
    ROHM Semiconductor
    Power Supply Support Circuit, Fixed, 1 Channel, +3.1VV, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5
    VS

Alternate Parts for BU4831G

This table gives cross-reference parts and alternative options found for BU4831G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU4831G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BU4831G-TR Power Supply Support Circuit, Fixed, 1 Channel, +3.1VV, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5 ROHM Semiconductor BU4831G vs BU4831G-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BU4831G by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BU4831G by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BU4831G would you like to use for your alert(s)?
  • Please alert me when BU4831G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BU4831G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BU4831G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BU4831G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BU4831G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BU4831G by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: