Part Details for BU4809F-TR by ROHM Semiconductor
Overview of BU4809F-TR by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BU4809F-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU4809F-TR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 4SOP Min Qty: 3000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1919 / $0.2226 | Buy Now |
DISTI #
BU4809F-TR
|
Avnet Americas | Volt Supervisor Detect 0.9V to 4.8V 4-Pin SOP T/R - Tape and Reel (Alt: BU4809F-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1459 / $0.1664 | Buy Now |
DISTI #
755-BU4809F-TR
|
Mouser Electronics | Supervisory Circuits IC CMOS VOLT DETECT RoHS: Compliant | 2964 |
|
$0.1910 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.1520 | Buy Now |
DISTI #
36526072
|
Verical | Processor Supervisor 0.9V 1 Active Low/Open Drain 4-Pin SOP T/R RoHS: Compliant Min Qty: 247 Package Multiple: 1 Date Code: 1501 | Americas - 2518 |
|
$0.2879 / $0.3315 | Buy Now |
|
Quest Components | 2014 |
|
$0.3120 / $0.7800 | Buy Now | |
|
Chip1Cloud | IC VOLT DETECTOR 0.9V SOP4 | 6000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC SUPERVISOR 1 CHANNEL 4SOP | 2518 |
|
$0.2244 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2015 Date Code: 2015 | 2518 |
|
$0.1560 / $0.4340 | Buy Now |
|
Sense Electronic Company Limited | SOT343 | 9000 |
|
RFQ |
Part Details for BU4809F-TR
BU4809F-TR CAD Models
BU4809F-TR Part Data Attributes
|
BU4809F-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU4809F-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +0.9VV, CMOS, PDSO4, ROHS COMPLIANT, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | TSOP, TSSOP4/6,.08 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G4 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSSOP4/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Nom (Vsup) | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.9V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.25 mm |