Signal Circuits
BU4066BCF
ROHM Semiconductor
Description: SPST, 4 Func, 1 Channel, CMOS, PDSO14, ROHS COMPLIANT, SOP-14

Overview of BU4066BCF by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Price & Stock for BU4066BCF by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components Analog Switch, Quad, SPST, 14 Pin, Plastic, SOP 1188
  • 1 $0.2400
  • 51 $0.1600
  • 314 $0.1280
$0.1280 / $0.2400 Buy Now

CAD Models for BU4066BCF by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BU4066BCF by ROHM Semiconductor

BU4066BCF
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
SPST
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e2
Length
8.7 mm
Normal Position
NO
Number of Channels
1
Number of Functions
4
Number of Terminals
14
Off-state Isolation-Nom
50 dB
On-state Resistance Match-Nom
25 Ω
On-state Resistance-Max (Ron)
950 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switch-off Time-Max
140 ns
Switch-on Time-Max
140 ns
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. BU4066BCF
    ROHM Semiconductor
    SPST, 4 Func, 1 Channel, CMOS, PDSO14, ROHS COMPLIANT, SOP-14
    VS

Alternate Parts for BU4066BCF

This table gives cross-reference parts and alternative options found for BU4066BCF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU4066BCF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BU4066BCF-T2 SPST, 4 Func, 1 Channel, PDSO14, SOP-14 ROHM Semiconductor BU4066BCF vs BU4066BCF-T2
BU4066BCF-E1 SPST, 4 Func, 1 Channel, CMOS, PDSO14, SOP-14 ROHM Semiconductor BU4066BCF vs BU4066BCF-E1
Part Number Description Manufacturer Compare
MC74VHC4316DR2 QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, SOIC-16 onsemi BU4066BCF vs MC74VHC4316DR2
MC74VHC4316DR2 QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, SOIC-16 Rochester Electronics LLC BU4066BCF vs MC74VHC4316DR2
BU4066BCF-T2 SPST, 4 Func, 1 Channel, PDSO14, SOP-14 ROHM Semiconductor BU4066BCF vs BU4066BCF-T2
74VHC4316MX QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, MS-012, SOIC-16 Rochester Electronics LLC BU4066BCF vs 74VHC4316MX
MC74VHC4316D QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, SOIC-16 onsemi BU4066BCF vs MC74VHC4316D
BU4066BCF-E2 SPST, 4 Func, 1 Channel, CMOS, PDSO14, SOP-14 ROHM Semiconductor BU4066BCF vs BU4066BCF-E2
74VHC4316M QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, MS-012, SOIC-16 Rochester Electronics LLC BU4066BCF vs 74VHC4316M
74VHC4316M SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation BU4066BCF vs 74VHC4316M
MC74VHC4316D QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC BU4066BCF vs MC74VHC4316D
BU4066BCF-E1 SPST, 4 Func, 1 Channel, CMOS, PDSO14, SOP-14 ROHM Semiconductor BU4066BCF vs BU4066BCF-E1

Related Parts for BU4066BCF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BU4066BCF by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BU4066BCF by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BU4066BCF would you like to use for your alert(s)?
  • Please alert me when BU4066BCF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BU4066BCF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BU4066BCF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BU4066BCF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BU4066BCF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BU4066BCF by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: