Part Details for BU4066BC by ROHM Semiconductor
Overview of BU4066BC by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU4066BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36532819
|
Verical | Analog Switch Quad SPST 14-Pin PDIP Tube RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 1701 | Americas - 327 |
|
$1.2900 / $1.4068 | Buy Now |
|
Bristol Electronics | 650 |
|
RFQ | ||
|
Quest Components | 520 |
|
$1.5974 / $3.8724 | Buy Now | |
|
Quest Components | 261 |
|
$1.3709 / $2.9640 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 38 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for BU4066BC
BU4066BC CAD Models
BU4066BC Part Data Attributes
|
BU4066BC
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU4066BC
ROHM Semiconductor
SPST, 4 Func, 1 Channel, CMOS, PDIP14, ROHS COMPLIANT, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e2 | |
Length | 19.4 mm | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 25 Ω | |
On-state Resistance-Max (Ron) | 950 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.55 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 140 ns | |
Switch-on Time-Max | 140 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for BU4066BC
This table gives cross-reference parts and alternative options found for BU4066BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU4066BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74VHC4316DR2 | onsemi | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, SOIC-16 | BU4066BC vs MC74VHC4316DR2 |
MC74VHC4316D | onsemi | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, SOIC-16 | BU4066BC vs MC74VHC4316D |
74VHC4316M | Rochester Electronics LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, MS-012, SOIC-16 | BU4066BC vs 74VHC4316M |
BU4066BCF | ROHM Semiconductor | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO14, ROHS COMPLIANT, SOP-14 | BU4066BC vs BU4066BCF |
74VHC4316M | Fairchild Semiconductor Corporation | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | BU4066BC vs 74VHC4316M |
MC74VHC4316D | Rochester Electronics LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, SOIC-16 | BU4066BC vs MC74VHC4316D |
74VHC4316MX | Rochester Electronics LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, MS-012, SOIC-16 | BU4066BC vs 74VHC4316MX |