Part Details for BU29TA2WNVX-TR by ROHM Semiconductor
Overview of BU29TA2WNVX-TR by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU29TA2WNVX-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU29TA2WNVXCT-ND
|
DigiKey | IC REG LINEAR 2.9V 200MA 4SSON Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
614 In Stock |
|
$0.2850 / $0.7200 | Buy Now |
DISTI #
BU29TA2WNVX-TR
|
Avnet Americas | LDO Regulator Pos 2.9V 0.2A 4-Pin SSON T/R - Tape and Reel (Alt: BU29TA2WNVX-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BU29TA2WNVX-TR
|
Mouser Electronics | LDO Voltage Regulators RECOMMENDED ALT 755-BU29TD2WNVX-TL RoHS: Compliant | 0 |
|
$0.2780 / $0.3030 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.2080 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 50 |
|
$0.0940 / $0.1010 | Buy Now |
Part Details for BU29TA2WNVX-TR
BU29TA2WNVX-TR CAD Models
BU29TA2WNVX-TR Part Data Attributes
|
BU29TA2WNVX-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU29TA2WNVX-TR
ROHM Semiconductor
Fixed Positive LDO Regulator, 2.9V, CMOS, PDSO4, 1.20 X 1.60 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, SSON-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
parentfamilyid | 2401024 | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC4,.06,25 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Samacsys Modified On | 2020-05-12 15:24:16 | |
Category CO2 Kg | 12.04 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2013-12-16 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.66 V | |
Dropout Voltage1-Nom | 0.33 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-N4 | |
Length | 1.6 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.929 V | |
Output Voltage1-Min | 2.871 V | |
Output Voltage1-Nom | 2.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.06,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 1.2 mm |