Part Details for BU2508AF by Comset Semiconductor
Overview of BU2508AF by Comset Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BU2508AF
BU2508AF CAD Models
BU2508AF Part Data Attributes:
|
BU2508AF
Comset Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU2508AF
Comset Semiconductor
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COMSET SEMICONDUCTORS | |
Package Description | TO-3P, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 8 A | |
Collector-Base Capacitance-Max | 80 pF | |
Collector-Emitter Voltage-Max | 700 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 4 | |
JEDEC-95 Code | TO-218 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 45 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 6600 ns | |
VCEsat-Max | 1 V |