-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 3.5A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE BU, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R1433
|
Newark | Rectifier, Bridge, 800V, 25A, Bu, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:800V, Average Forward Current:25A, Bridge Rectifier Case Style:Sip, No. Of Pins:4Pins, Forward Voltage Max:1.05V, Product Range:- Rohs Compliant: Yes |Vishay BU2508-E3/45 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$1.9100 / $2.7300 | Buy Now |
DISTI #
75R1433
|
Avnet Americas | 25A,800V,GPP,POWER BRIDGE RECT - Bulk (Alt: 75R1433) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1 Partner Stock |
|
$1.9100 / $2.7300 | Buy Now |
DISTI #
BU2508-E3/45
|
Avnet Americas | 25A,800V,GPP,POWER BRIDGE RECT - Rail/Tube (Alt: BU2508-E3/45) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.6296 | Buy Now |
DISTI #
625-BU2508-E3
|
Mouser Electronics | Bridge Rectifiers 25 Amp 800 Volt RoHS: Compliant | 2821 |
|
$1.6200 / $2.4500 | Buy Now |
|
Future Electronics | BU2508 Series 800 V 300 A Through Hole Enhanced Power Bridge Rectifier RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Container: Box | 0Box |
|
$1.6300 / $1.7200 | Buy Now |
|
Future Electronics | BU2508 Series 800 V 300 A Through Hole Enhanced Power Bridge Rectifier RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$1.6300 / $1.7200 | Buy Now |
DISTI #
BU2508-E3/45
|
TTI | Bridge Rectifiers 25 Amp 800 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Tube | Americas - 0 |
|
$1.6300 | Buy Now |
DISTI #
BU2508-E3/45
|
EBV Elektronik | Diode Rectifier Bridge Single 800V 3.5A 4-Pin Case BU Tube (Alt: BU2508-E3/45) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU2508-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BU2508-E3/45
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 3.5A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE BU, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE BU, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BU2508-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU2508-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSIB1580N-M3/45 | Bridge Rectifier Diode, 1 Phase, 3.5A, 800V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE GSIB-5S, 4 PIN | Vishay Intertechnologies | BU2508-E3/45 vs GSIB1580N-M3/45 |