Part Details for BU2360FV-FE2 by ROHM Semiconductor
Overview of BU2360FV-FE2 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU2360FV-FE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU2360FV-FE2CT-ND
|
DigiKey | IC CLOCK GEN DVD VIDEO SSOP16 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2495 In Stock |
|
$1.3693 / $4.2200 | Buy Now |
DISTI #
BU2360FV-FE2
|
Avnet Americas | DVD-Video Reference Clock Generators for Audio/Video Equipment 2.7V to 3.6V Supply Voltage 27MHz Reference Frequency 16-Pin SSOP Emboss T/R - Tape and Reel (Alt: BU2360FV-FE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BU2360FV-FE2
|
Mouser Electronics | Clock Generators & Support Products Low Noise OperationalAmplifier RoHS: Compliant | 2417 |
|
$1.4000 / $3.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$1.5000 | Buy Now |
|
Bristol Electronics | 2494 |
|
RFQ | ||
|
Quest Components | 1995 |
|
$1.6431 / $3.2862 | Buy Now | |
|
Quest Components | 40 |
|
$1.7644 / $3.2080 | Buy Now | |
|
Ameya Holding Limited | IC CLOCK GEN DVD VIDEO SSOP16 Min Qty: 1 | 30-Authorized Distributor |
|
$1.3700 / $2.7600 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2014 Date Code: 2014 | 50 |
|
$0.8020 / $0.8620 | Buy Now |
Part Details for BU2360FV-FE2
BU2360FV-FE2 CAD Models
BU2360FV-FE2 Part Data Attributes
|
BU2360FV-FE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU2360FV-FE2
ROHM Semiconductor
Clock Generator, 33.8688MHz, CMOS, PDSO16, ROHS COMPLIANT, SSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Clock Frequency-Max | 33.8688 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 27 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for BU2360FV-FE2
This table gives cross-reference parts and alternative options found for BU2360FV-FE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU2360FV-FE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
271G-XXLF | Clock Generator, 200MHz, CMOS, PDSO20, 0.173 INCH, ROHS COMPLIANT, TSSOP-20 | Integrated Device Technology Inc | BU2360FV-FE2 vs 271G-XXLF |
271G-XXT | Clock Generator, 200MHz, CMOS, PDSO20, 0.173 INCH, TSSOP-20 | Integrated Device Technology Inc | BU2360FV-FE2 vs 271G-XXT |
271G-XXLFT | Clock Generator, 200MHz, CMOS, PDSO20, 0.173 INCH, ROHS COMPLIANT, TSSOP-20 | Integrated Device Technology Inc | BU2360FV-FE2 vs 271G-XXLFT |
AK8130B | Clock Generator, 74.25MHz, CMOS, PDSO16, ROHS COMPLIANT, SSOP-16 | Asahi Kasei Microsystems Corporation | BU2360FV-FE2 vs AK8130B |
AK8136A | Clock Generator, 148.5MHz, CMOS, PDSO20, HALOGEN FREE AND ROHS COMPLIANT, SSOP-20 | Asahi Kasei Microsystems Corporation | BU2360FV-FE2 vs AK8136A |
AK8138MV | Clock Generator, 24.576MHz, CMOS, PDSO16, SSOP-16 | Asahi Kasei Microsystems Corporation | BU2360FV-FE2 vs AK8138MV |
CY22800FXC-029A | Clock Generator, 48MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | Cypress Semiconductor | BU2360FV-FE2 vs CY22800FXC-029A |
271GI-XX | Clock Generator, 200MHz, CMOS, PDSO20, 0.173 INCH, TSSOP-20 | Integrated Device Technology Inc | BU2360FV-FE2 vs 271GI-XX |
AKD817ABU | Clock Generator, 38MHz, CMOS, PDSO4, USON-4 | Asahi Kasei Microsystems Corporation | BU2360FV-FE2 vs AKD817ABU |
BU7322HFV-TR | Clock Generator, 49.5MHz, CMOS, PDSO6, ROHS COMPLIANT, HVSOF-6 | ROHM Semiconductor | BU2360FV-FE2 vs BU7322HFV-TR |