Part Details for BU2191F-T1 by ROHM Semiconductor
Overview of BU2191F-T1 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLK106RHBR | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
TLK106RHBT | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
SN65LVCP1414RLJT | Texas Instruments | 14.2-GBPS Quad Channel, Dual Mode Linear Equalizer 38-WQFN -40 to 85 |
Part Details for BU2191F-T1
BU2191F-T1 CAD Models
BU2191F-T1 Part Data Attributes
|
BU2191F-T1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU2191F-T1
ROHM Semiconductor
Clock Generator, 40MHz, MOS, PDSO8, SOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Number of Terminals | 8 | |
Output Clock Frequency-Max | 40 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 15 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.71 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for BU2191F-T1
This table gives cross-reference parts and alternative options found for BU2191F-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU2191F-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W48C20-09G | Cypress Semiconductor | Check for Price | Clock Generator, 40MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | BU2191F-T1 vs W48C20-09G |
ST49C104CP14-1 | Startech Semiconductor Inc | Check for Price | Clock Generator, 39.822MHz, CMOS, PDIP14, | BU2191F-T1 vs ST49C104CP14-1 |
ST49C104CF14-1 | Startech Semiconductor Inc | Check for Price | Clock Generator, 39.822MHz, CMOS, PDSO14, | BU2191F-T1 vs ST49C104CF14-1 |
ST49C104CF8-5 | Startech Semiconductor Inc | Check for Price | Clock Generator, 39MHz, CMOS, PDSO8, | BU2191F-T1 vs ST49C104CF8-5 |