-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Consumer Circuit, 4 X 4 MM, 1 MM HEIGHT, VQFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6393
|
Newark | Touch Screen Controller, 12 Bit, Vqfn-20, Ic Interface Type:I2C, Serial, Resolution (Bits):12Bit, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Controller Ic Case Style:Vqfn, No. Of Pins:20Pins, Product Range:- Rohs Compliant: Yes |Rohm BU21029MUV-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 740 |
|
$1.8900 | Buy Now |
DISTI #
BU21029MUV-E2CT-ND
|
DigiKey | IC SCREEN CON 12BIT VQFN020V4040 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2841 / $3.8200 | Buy Now |
DISTI #
BU21029MUV-E2
|
Avnet Americas | Sensor Controller Resistive 1-Ch I2C 20-Pin VQFN Emboss T/R - Tape and Reel (Alt: BU21029MUV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BU21029MUV-E2
|
Mouser Electronics | Touch Screen Controllers Res Type 1.65-3.6V I2C VQFN020V4040 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | TOUCH SCREEN CONTROLLER, 12BIT, REEL RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.3100 | Buy Now |
DISTI #
66385093
|
Verical | Resistive Touch Screen 4-Wire 20-Pin VQFN-V EP T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2252 | Americas - 4336 |
|
$1.1375 / $1.8500 | Buy Now |
DISTI #
BU21029MUV-E2
|
Avnet Silica | Sensor Controller Resistive 1-Ch I2C 20-Pin VQFN Emboss T/R (Alt: BU21029MUV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625901523151
|
Chip1Stop | Touch Screen Controllers RoHS: Compliant pbFree: Yes Container: Cut Tape | 4336 |
|
$0.9100 / $2.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU21029MUV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU21029MUV-E2
ROHM Semiconductor
Consumer Circuit, 4 X 4 MM, 1 MM HEIGHT, VQFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N20 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |