-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Consumer Circuit, PBGA12, 2 X 1.50 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, VCSP-12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6390
|
Newark | Touch Screen Contr, 12Bit, Bga-12, Ic Interface Type:Serial, Resolution (Bits):12Bit, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Controller Ic Case Style:Bga, No. Of Pins:12Pins, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Rohm BU21025GUL-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7530 / $1.6400 | Buy Now |
DISTI #
BU21025GUL-E2CT-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 12VCSP50L2 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.6180 / $1.5900 | Buy Now |
DISTI #
BU21025GUL-E2
|
Avnet Americas | 4-Wire Resistive Touch Screen Controller 1.65V to 3.6V Supply Voltage 120uA Operating Current 12 Bit Coordinate Resolution 2-Wire Serial Interface 12-Pin VCSP Emboss T/R - Tape and Reel (Alt: BU21025GUL-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6118 / $0.6979 | Buy Now |
DISTI #
755-BU21025GUL-E2
|
Mouser Electronics | Touch Screen Controllers Res Type 1.65-3.6V Serial VCSP50L2 RoHS: Compliant | 1529 |
|
$0.6170 / $1.6800 | Buy Now |
|
Future Electronics | DATA CONTROLLER FOR TOUCH SCREEN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.6050 / $0.6350 | Buy Now |
|
Quest Components | CONSUMER CIRCUIT, PBGA12 | 1463 |
|
$0.7890 / $2.1040 | Buy Now |
DISTI #
BU21025GUL-E2
|
Avnet Silica | 4-Wire Resistive Touch Screen Controller 1.65V to 3.6V Supply Voltage 120uA Operating Current 12 Bit Coordinate Resolution 2-Wire Serial Interface 12-Pin VCSP Emboss T/R (Alt: BU21025GUL-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU21025GUL-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU21025GUL-E2
ROHM Semiconductor
Consumer Circuit, PBGA12, 2 X 1.50 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, VCSP-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | VFBGA, BGA12,3X4,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PBGA-B12 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.5 mm |