-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU16-4530R5BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
BU16-2530R7BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
BU16-2022R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-BU16-4530R5BL
|
Mouser Electronics | Common Mode Chokes / Filters For PowerLine 45mH 0.5A DCR=2.3Ohms RoHS: Compliant | 0 |
|
$2.6900 / $5.9000 | Order Now |
|
Coilcraft Direct | Common mode choke, signal line, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 99 |
|
$1.2500 / $2.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU16-4530R5BL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
BU16-4530R5BL
Coilcraft Inc
Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
DC Resistance-Max | 2.3 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 27.5 mm | |
Inductance | 45000 µH | |
JESD-609 Code | e2 | |
Length | 23 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 269600 OHM Ω | |
Packing Method | TRAY | |
Rated Current | 0.5 A | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Width | 19 mm |
This table gives cross-reference parts and alternative options found for BU16-4530R5BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU16-4530R5BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU16-4530R5B | Single Phase EMI Filter | Coilcraft Inc | BU16-4530R5BL vs BU16-4530R5B |