Part Details for BU16-253 by Coilcraft Inc
Overview of BU16-253 by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU16-2530R7BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
BU16-2022R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
BU16-4021R5BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Part Details for BU16-253
BU16-253 CAD Models
BU16-253 Part Data Attributes
|
BU16-253
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
BU16-253
Coilcraft Inc
Single Phase EMI Filter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 27.5 mm | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.7 A | |
Terminal Finish | Tin/Lead (Sn/Pb) |