Part Details for BU12P-THR-1-K by JST Manufacturing
Overview of BU12P-THR-1-K by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5589ACPZ-01-R7 | Analog Devices | 19 GPIO/Key Controller-RST Thr | |
LT3743EUFD#PBF | Analog Devices | Hi C Sync Buck LED Drvr w/ Thr | |
LT3743EUFD#TRPBF | Analog Devices | Hi C Sync Buck LED Drvr w/ Thr |
Part Details for BU12P-THR-1-K
BU12P-THR-1-K CAD Models
BU12P-THR-1-K Part Data Attributes
|
BU12P-THR-1-K
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BU12P-THR-1-K
JST Manufacturing
Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | COMPATABLE CONTACTS: SHR-001T-P0.6 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BU12P-THR-1-K
This table gives cross-reference parts and alternative options found for BU12P-THR-1-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU12P-THR-1-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12P-SAN-W | Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | BU12P-THR-1-K vs 12P-SAN-W |
0511121210 | Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Molex | BU12P-THR-1-K vs 0511121210 |
DF2-12P-2.5C(40) | Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | BU12P-THR-1-K vs DF2-12P-2.5C(40) |
12P-SAN-R | Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | BU12P-THR-1-K vs 12P-SAN-R |
BU12P-THR | Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | JST Manufacturing | BU12P-THR-1-K vs BU12P-THR |
0355281200 | Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | Molex | BU12P-THR-1-K vs 0355281200 |