Part Details for BU109 by Continental Device India Ltd
Overview of BU109 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BU109
BU109 CAD Models
BU109 Part Data Attributes
|
BU109
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
BU109
Continental Device India Ltd
Power Bipolar Transistor, 7A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 7 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 60 W | |
Power Dissipation-Max (Abs) | 85 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz | |
VCEsat-Max | 1 V |