There are no models available for this part yet.
Overview of BU10-1811R2B by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU10-1811R2BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
BU10-1012R2BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
BU10-6003R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
CAD Models for BU10-1811R2B by Coilcraft Inc
Part Data Attributes for BU10-1811R2B by Coilcraft Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COILCRAFT INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
INDUCTANCE 0.18 MILLI HENRY
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Height
|
22.5 mm
|
JESD-609 Code
|
e0
|
Length
|
19 mm
|
Mounting Type
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
1.2 A
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Width
|
17 mm
|
Alternate Parts for BU10-1811R2B
This table gives cross-reference parts and alternative options found for BU10-1811R2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU10-1811R2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU10-1811R2BL | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | Coilcraft Inc | BU10-1811R2B vs BU10-1811R2BL |