Part Details for BU10-1012R2B by Coilcraft Inc
Overview of BU10-1012R2B by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BU10-1012R2B
BU10-1012R2B CAD Models
BU10-1012R2B Part Data Attributes:
|
BU10-1012R2B
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
BU10-1012R2B
Coilcraft Inc
Single Phase EMI Filter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
Additional Feature | INDUCTANCE 0.1 MILLI HENRY | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 22.5 mm | |
JESD-609 Code | e0 | |
Length | 19 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 2.2 A | |
Terminal Finish | Tin/Lead (Sn/Pb) |