Part Details for BU-P2249-C-240 by Mueller Electric Company
Overview of BU-P2249-C-240 by Mueller Electric Company
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-P2249-C-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W1171
|
Newark | Cable Assembly, Coaxial, Rg58C, Bnc M/M, 240", Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg58C, Impedance:50Ohm, Cable Length - Imperial:20Ft, Cable Length - Metric:6.1M Rohs Compliant: Yes |Mueller Electric BU-P2249-C-240 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.8500 / $45.0000 | Buy Now |
DISTI #
28AK6557
|
Newark | Cable Assy, Bnc Plug-Plug, Rg58C/U, 240" Rohs Compliant: Yes |Mueller Electric BU-P2249-C-240 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.3100 / $50.6800 | Buy Now |
DISTI #
314-1181-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 20' Min Qty: 1 Lead time: 3 Weeks Container: Bag |
6 In Stock |
|
$37.7781 / $45.0000 | Buy Now |
DISTI #
548-BU-P2249-C-240
|
Mouser Electronics | Test Plugs & Test Jacks CABLE,240",RG58,BNC M BOTH END RoHS: Compliant | 0 |
|
$35.1000 / $45.0000 | Order Now |
DISTI #
V99:2348_17070248
|
Arrow Electronics | Test Lead Accessory Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | Americas - 4 |
|
$7.0000 | Buy Now |
DISTI #
70272512
|
RS | Black BNC Test Lead 500V ac 6m Lead Length | Mueller BU-P2249-C-240 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.3200 / $45.9100 | RFQ |
|
Onlinecomponents.com | CABLE,240",RG58,BNC M BOTH END RoHS: Compliant | 90 Factory Stock |
|
$34.0000 / $45.0100 | Buy Now |
DISTI #
BU-P2249-C-240
|
TME | Test lead, BNC plug,both sides, Len: 6m, Plating: gold-plated Min Qty: 1 | 0 |
|
$39.6300 / $46.2400 | RFQ |
|
Master Electronics | CABLE,240",RG58,BNC M BOTH END RoHS: Compliant | 90 Factory Stock |
|
$34.0000 / $45.0100 | Buy Now |